387-034-523-803

Heilind Number:EDA387-034-523-803
Manufacturer:EDAC
Manufacturer Number:387-034-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-523-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed to streamline your board-to-board connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a dual-row design and 34 positions, it offers ample space for seamless integration. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. The .156-inch pitch and .2-inch row spacing enable easy installation. Plus, its straight mount orientation adds versatility to your setup. Elevate your connectivity solutions with this essential component.