387-034-523-804

Heilind Number:EDA387-034-523-804
Manufacturer:EDAC
Manufacturer Number:387-034-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-523-804

Detailed Description

Enhance connectivity solutions for your electronic applications with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various board-to-board connections. Trust in its 3A amperage rating and robust construction to deliver consistent performance in your projects.