387-034-523-808

Heilind Number:EDA387-034-523-808
Manufacturer:EDAC
Manufacturer Number:387-034-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-523-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering a pitch of .156 inches and row spacing of .2 inches, it ensures reliable data transmission across its 34 positions. Designed for straightforward assembly, its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for any electronics project requiring secure and efficient board-to-board PCB connections. Elevate your connectivity solutions with this essential product.