387-034-523-812

Heilind Number:EDA387-034-523-812
Manufacturer:EDAC
Manufacturer Number:387-034-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-523-812

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. With 34 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it offers ample room for seamless interconnection. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Perfect for high-speed data transfer and signal integrity, this connector is a vital component in any electronic setup.