387-034-523-858

Heilind Number:EDA387-034-523-858
Manufacturer:EDAC
Manufacturer Number:387-034-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-523-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for optimal functionality and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers a total of 34 positions, allowing for efficient and secure data transmission. The .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make it easy to integrate into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections today with this essential component.