387-034-524-101

Heilind Number:EDA387-034-524-101
Manufacturer:EDAC
Manufacturer Number:387-034-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-524-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With 34 positions arranged in a single row at a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your electronic projects. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your system's connectivity with this essential component.