387-034-524-103

Heilind Number:EDA387-034-524-103
Manufacturer:EDAC
Manufacturer Number:387-034-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-524-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in your electronic system. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. The connector features a sleek black finish, adding a touch of elegance to your setup. With a single row configuration and a total of 34 positions, it offers ample connection points for your PCB assembly. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, it supports straight mount orientation, making installation a breeze. Operating effortlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solution with this essential component.