387-034-524-108

Heilind Number:EDA387-034-524-108
Manufacturer:EDAC
Manufacturer Number:387-034-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-524-108

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Featuring a sleek black design, this essential component offers durable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. With a single row configuration and 34 positions spaced at .156 inches, it guarantees seamless integration. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Trust in our high-quality connector for optimal board-to-board connectivity.