387-034-524-158

Heilind Number:EDA387-034-524-158
Manufacturer:EDAC
Manufacturer Number:387-034-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-524-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-524-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector ensures secure and efficient contact. With a 3 A amperage capacity, it delivers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row configuration, with 34 positions spaced at .156 inches, offers seamless integration onto PCBs. Boasting copper alloy contacts and a pitch of .2 inches, it maintains optimal signal conductivity. Its straight mount orientation facilitates easy installation. Operable in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Perfect for applications requiring precise board-to-board connections, this connector is a must-have component in your electronic assembly projects.