387-034-524-168

Heilind Number:EDA387-034-524-168
Manufacturer:EDAC
Manufacturer Number:387-034-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-524-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-524-168

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in your electronic setups, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 34 positions, it offers ample space for your circuitry needs. The contact material, crafted from high-quality Copper Alloy, ensures reliable and efficient conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environmental conditions. Elevate your connectivity game with this essential component, a must-have in any engineer's toolkit.