387-034-524-201

Heilind Number:EDA387-034-524-201
Manufacturer:EDAC
Manufacturer Number:387-034-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-524-201

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 34 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, and with a 3A amperage rating, it's suitable for a wide range of devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any project. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component in your PCB setup. Elevate your connectivity game with this high-quality Card Edge Connector.