387-034-524-212

Heilind Number:EDA387-034-524-212
Manufacturer:EDAC
Manufacturer Number:387-034-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-524-212

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for optimal performance, it features two rows with 34 positions for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting quality, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for smooth data transmission. Operating in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its black color adds a sleek touch, and the straight mount orientation simplifies installation. Upgrade your setup with this essential connector for robust and efficient board-to-board connections.