387-034-524-258

Heilind Number:EDA387-034-524-258
Manufacturer:EDAC
Manufacturer Number:387-034-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-524-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-524-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Engineered for optimal performance, it features a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester for added durability. With two rows of 34 positions each, this connector ensures seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer efficient integration. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.