387-034-524-268

Heilind Number:EDA387-034-524-268
Manufacturer:EDAC
Manufacturer Number:387-034-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-524-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-524-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 34 copper alloy contacts, it provides reliable power transmission at an amperage of 3A. The .156 inch pitch and .2 inch row spacing offer seamless integration into your circuit board setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in extreme environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Trust in this high-quality connector for efficient board-to-board connectivity solutions.