387-034-524-604

Heilind Number:EDA387-034-524-604
Manufacturer:EDAC
Manufacturer Number:387-034-524-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-524-604

Detailed Description

Enhance connectivity on your printed circuit boards with this versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in any setup. Featuring a single row design with 34 positions and a convenient .156-inch pitch, it effortlessly accommodates various PCB layouts. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a low operating temperature of -40°C and a maximum of 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer easy installation and compatibility with standard board designs. Upgrade your connectivity solutions with this essential component, perfect for professionals in the electronics industry.