387-034-524-803

Heilind Number:EDA387-034-524-803
Manufacturer:EDAC
Manufacturer Number:387-034-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-524-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a standard pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for optimal signal transmission. Boasting 34 positions spread across two rows, it ensures efficient data and power transfer. Crafted from robust Copper Alloy, the contacts guarantee reliable conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a seasoned engineer or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.