387-034-524-804

Heilind Number:EDA387-034-524-804
Manufacturer:EDAC
Manufacturer Number:387-034-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-524-804

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, this connector is suitable for various applications. The copper alloy contact material guarantees reliable conductivity, while the dual-row design with 34 positions allows for efficient board-to-board connections. Its .156-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Engineered to withstand harsh environments, it has an operating temperature range of -40 to 105 °C. Upgrade your PCB setup with this essential component.