387-034-524-807

Heilind Number:EDA387-034-524-807
Manufacturer:EDAC
Manufacturer Number:387-034-524-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-524-807

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and flame-retardant properties. Engineered for optimal performance, this connector features 34 positions and a pitch of .156 inches, ensuring reliable data and power transmission. The contact material, Copper Alloy, guarantees high conductivity and resistance to corrosion. Its straight mount orientation and spacing of .2 inches between rows facilitate easy installation on boards, while an amperage rating of 3A and an operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in this essential component for secure and efficient board-to-board connections in your electronic designs.