387-034-524-808

Heilind Number:EDA387-034-524-808
Manufacturer:EDAC
Manufacturer Number:387-034-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-524-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector offers a seamless flow of power at an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. Featuring two rows with a copper alloy contact material, it guarantees reliable and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mounting on your board. With 34 positions available, it accommodates multiple connections effortlessly. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your connectivity with this essential component, perfect for various electronic projects.