387-034-524-812

Heilind Number:EDA387-034-524-812
Manufacturer:EDAC
Manufacturer Number:387-034-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-524-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The 2-row configuration with 34 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Perfect for industrial applications, this connector is a crucial component for seamless board-to-board connections. Upgrade your setup today with this essential connector.