387-034-524-868

Heilind Number:EDA387-034-524-868
Manufacturer:EDAC
Manufacturer Number:387-034-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-524-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-524-868

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. The connector boasts a 3A amperage rating and is equipped with 34 positions spread across 2 rows, allowing for efficient data transfer. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing a secure and stable connection. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have component for your electronic projects.