387-034-540-101

Heilind Number:EDA387-034-540-101
Manufacturer:EDAC
Manufacturer Number:387-034-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-101

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features 34 positions with a single row layout, ensuring seamless board-to-board communication. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures durability in various environments. Upgrade your PCB connectivity with this essential component.