387-034-540-102

Heilind Number:EDA387-034-540-102
Manufacturer:EDAC
Manufacturer Number:387-034-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-102

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments, withstanding temperatures ranging from -40 to 105 °C. Featuring a single row design with 34 positions and a compact pitch of .156 inches, it offers efficient signal transmission for your PCB assemblies. The copper alloy contacts guarantee low impedance and high conductivity, while the straight mount orientation simplifies installation. Trust in this connector for high-speed data transfer and power delivery in your electronic applications.