387-034-540-107

Heilind Number:EDA387-034-540-107
Manufacturer:EDAC
Manufacturer Number:387-034-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-107

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector. Designed with precision in mind, this connector features a single row layout with 34 positions, providing ample space for seamless board-to-board connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. Crafted with copper alloy contacts, it guarantees reliable and high-performance conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your electronic projects with this essential connector, ideal for a range of applications.