387-034-540-108

Heilind Number:EDA387-034-540-108
Manufacturer:EDAC
Manufacturer Number:387-034-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic systems. Boasting a sleek black exterior, this connector not only offers a high aesthetic appeal but also delivers on performance, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in even the most demanding environments. Featuring a single row layout with 34 positions, it provides ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it's ideal for a wide range of PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your board-to-board PCB connection needs. Elevate your connectivity game with this essential component.