387-034-540-158

Heilind Number:EDA387-034-540-158
Manufacturer:EDAC
Manufacturer Number:387-034-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-158

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 34 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in various environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both industrial and consumer applications. Whether you're a professional in need of high-quality connectors or a DIY enthusiast working on a project, this black-colored component is a must-have for ensuring seamless connectivity. Trust in its 3A amperage and straight mount orientation for secure and stable connections, meeting your requirements with ease. Upgrade your devices with this essential component, brought to you by a trusted leader in the industry.