387-034-540-168

Heilind Number:EDA387-034-540-168
Manufacturer:EDAC
Manufacturer Number:387-034-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance under demanding conditions. With a pitch of .156 inches and 34 positions, it offers high-density connectivity for your applications. The straight mount orientation and single-row design make installation a breeze, while its operating temperature range of -40 to 105°C guarantees suitability for a wide range of environments. Upgrade your PCB connections with this black Card Edge Connector, a must-have for any electronic design project.