387-034-540-201

Heilind Number:EDA387-034-540-201
Manufacturer:EDAC
Manufacturer Number:387-034-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-201

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Engineered for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows with a total of 34 positions, each contact is meticulously crafted from Copper Alloy for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation ensures seamless integration onto your board, while its wide operating temperature range of -40 to 105°C ensures reliability in various environmental conditions. Perfect for high-speed data transfer and power distribution applications, this connector is a must-have for any electronics enthusiast. Elevate your connections with this essential component.