387-034-540-202

Heilind Number:EDA387-034-540-202
Manufacturer:EDAC
Manufacturer Number:387-034-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal durability and efficiency, it features a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows of Copper Alloy contacts, each positioned precisely at .156-inch pitch and .2-inch row spacing, it ensures seamless signal transmission across its 34 positions. The straight mount orientation offers easy installation on your board, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your connectivity solutions with this essential component.