387-034-540-203

Heilind Number:EDA387-034-540-203
Manufacturer:EDAC
Manufacturer Number:387-034-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable performance. Its double-row design with 34 positions offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing allow for efficient data transmission. Perfect for board-to-board connections, this connector is ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for both industrial and commercial use. Upgrade your setup with this high-quality connector for seamless signal transfer.