387-034-540-258

Heilind Number:EDA387-034-540-258
Manufacturer:EDAC
Manufacturer Number:387-034-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-258

Detailed Description

Enhance your board-to-board connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a current rating of 3 A, it offers secure power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide efficient signal transfer across 34 positions. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Upgrade your PCB setup with this essential component for seamless data transmission.