387-034-540-268

Heilind Number:EDA387-034-540-268
Manufacturer:EDAC
Manufacturer Number:387-034-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With two rows of copper alloy contacts, it offers reliable power delivery with a maximum amperage of 3A. The 34 positions, arranged with a pitch of .156 inches and a row spacing of .2 inches, provide ample room for intricate connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Upgrade your board-to-board connections with this high-performance solution.