387-034-540-602

Heilind Number:EDA387-034-540-602
Manufacturer:EDAC
Manufacturer Number:387-034-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-602

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and a contact material of high-quality Copper Alloy, it provides reliable connectivity for up to 34 positions at a pitch of .156 inches. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while its low operating temperature of -40°C guarantees performance even in harsh environments. Upgrade your PCB setup with this essential component, perfect for a range of applications in the electronics industry.