387-034-540-603

Heilind Number:EDA387-034-540-603
Manufacturer:EDAC
Manufacturer Number:387-034-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. With a single row layout and 34 positions, it ensures efficient signal transmission. The contacts, made of high-quality Copper Alloy, guarantee optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your electronic projects with this essential connector.