387-034-540-604

Heilind Number:EDA387-034-540-604
Manufacturer:EDAC
Manufacturer Number:387-034-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-604

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features 34 positions in a single row, ideal for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105 °C. Crafted with precision, the connector boasts Copper Alloy contacts, guaranteeing optimal conductivity. Its black color and sleek straight mount orientation add a professional touch to your assemblies. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient installation and compatibility with various devices. Elevate your circuitry with this essential component, perfect for applications in the automotive, telecommunications, and industrial sectors.