387-034-540-607

Heilind Number:EDA387-034-540-607
Manufacturer:EDAC
Manufacturer Number:387-034-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-607

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, designed for optimal performance and durability. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures reliable power transmission with an amperage rating of 3A. Featuring a single row layout with 34 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees robust conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.