387-034-540-608

Heilind Number:EDA387-034-540-608
Manufacturer:EDAC
Manufacturer Number:387-034-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-608

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. The single row layout offers 34 positions for secure connections, while the copper alloy contacts ensure reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in various environments. Whether for industrial or consumer applications, it's a essential component for seamless data transmission. Elevate your PCB connectivity with this high-quality connector.