387-034-540-668

Heilind Number:EDA387-034-540-668
Manufacturer:EDAC
Manufacturer Number:387-034-540-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-668

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 34 contact positions, it ensures seamless integration on your circuit board. The copper alloy contacts guarantee reliable signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, its straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for demanding environments. Explore our wide range of connectors for all your PCB needs.