387-034-540-803

Heilind Number:EDA387-034-540-803
Manufacturer:EDAC
Manufacturer Number:387-034-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. This black connector, with a durable housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environments. Featuring two rows of 34 positions each, it offers ample connectivity for your applications. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Trust in its straight mount orientation to streamline your PCB connections effortlessly. Upgrade your design with this essential component, a must-have in your connector toolkit.