387-034-540-858

Heilind Number:EDA387-034-540-858
Manufacturer:EDAC
Manufacturer Number:387-034-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-540-858

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable performance in demanding applications. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the 34 positions cater to versatile connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial use. Its straight mount orientation makes installation a breeze, making it an essential component for your PCB setup. Elevate your connectivity game with this high-quality connector.