387-034-541-102

Heilind Number:EDA387-034-541-102
Manufacturer:EDAC
Manufacturer Number:387-034-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-541-102

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row of 34 positions, ensuring efficient communication between components. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating effortlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your connection capabilities with this essential component.