387-034-541-103

Heilind Number:EDA387-034-541-103
Manufacturer:EDAC
Manufacturer Number:387-034-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-541-103

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 34 positions, it offers ample connectivity for various applications. The contact material is crafted from robust Copper Alloy, guaranteeing reliable conductivity. Its .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for straight mounting orientation, it provides easy installation. Operable within a wide temperature range of -40 to 105°C, it's ideal for demanding environments. Elevate your PCB connectivity with this essential component.