387-034-541-104

Heilind Number:EDA387-034-541-104
Manufacturer:EDAC
Manufacturer Number:387-034-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only offers a high level of functionality but also meets stringent safety standards. Featuring a single row layout with 34 positions, it provides ample connectivity options for your electronic components. The contact material, made of Copper Alloy, ensures reliable and efficient performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Engineered for versatility, this connector offers a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this essential component to deliver optimal connectivity in your electronic designs.