387-034-541-108

Heilind Number:EDA387-034-541-108
Manufacturer:EDAC
Manufacturer Number:387-034-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black finish, this connector ensures both functionality and style. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it guarantees reliable performance in any environment. Boasting a single row layout with 34 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Upgrade your setup with this essential component for optimal performance and connectivity.