387-034-541-112

Heilind Number:EDA387-034-541-112
Manufacturer:EDAC
Manufacturer Number:387-034-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-541-112

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for seamless integration, it offers 34 positions in a single row with a pitch of .156 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission and stability. Its straight mount orientation simplifies installation, making it a valuable addition to your connector lineup. Explore its versatility in bridging connections within your electronic systems.