387-034-541-202

Heilind Number:EDA387-034-541-202
Manufacturer:EDAC
Manufacturer Number:387-034-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-541-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic components. Its double-row design with a pitch of .156 inches and row spacing of .2 inches allows for efficient signal transmission. Boasting 34 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.