387-034-541-607

Heilind Number:EDA387-034-541-607
Manufacturer:EDAC
Manufacturer Number:387-034-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-541-607

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row layout with 34 positions, ensuring seamless integration on your PCBs. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. Crafted with precision, the copper alloy contacts offer efficient power transmission at an amperage of 3A. With a pitch and row spacing of .156 and .2 inches respectively, this connector ensures secure mating with compatible components. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it versatile for various applications. Explore the possibilities of seamless connectivity with this essential component.