387-034-541-668

Heilind Number:EDA387-034-541-668
Manufacturer:EDAC
Manufacturer Number:387-034-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-541-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-541-668

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless integration. Made from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both durability and style. With a row spacing of .2 inches and a pitch of .156 inches, it offers efficient and precise connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation allows for easy installation. Boasting 34 positions in a single row, it provides ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your electronics with this essential connector.