387-034-541-678

Heilind Number:EDA387-034-541-678
Manufacturer:EDAC
Manufacturer Number:387-034-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-541-678

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and a total of 34 positions, it ensures seamless integration on your PCB. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating efficiently within a wide temperature range from -40 to 105 °C, this connector is suited for various environments. Its .156-inch pitch and .2-inch row spacing, coupled with a straight mount orientation, facilitate easy installation. Trust in this essential component for robust and secure board-to-board connections in your electronic applications.