387-034-541-804

Heilind Number:EDA387-034-541-804
Manufacturer:EDAC
Manufacturer Number:387-034-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-541-804

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for superior performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows and 34 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material provides excellent conductivity, while the black color adds a sleek touch to your device. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its 3A amperage and straight mount orientation for secure and efficient connections every time. Upgrade your PCB setup with this essential component.